Essentra LEDS1E-6-01 technical specifications.
| Color | Natural |
| Height | 9.5mm |
| Lead Free | Lead Free |
| Length | 0.375inch |
| Material | Nylon |
| Mount | External |
| Outside Diameter | 3.6mm |
| Package Quantity | 1000 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | LEDS1E |
| RoHS | Not Compliant |
Download the complete datasheet for Essentra LEDS1E-6-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.