Essentra LEDS1E-8-01 technical specifications.
| Diameter | 3.6mm |
| Height | 12.7mm |
| Lead Free | Lead Free |
| Mount | External |
| Outside Diameter | 3.6mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Essentra LEDS1E-8-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.