Essentra LEDS2E-14-01 technical specifications.
| Color | Black, Natural |
| Length | 0.875inch |
| Material | PVC, Nylon |
| Package Quantity | 1000 |
| RoHS Compliant | No |
| Series | LEDS2E |
| RoHS | Not Compliant |
Download the complete datasheet for Essentra LEDS2E-14-01 to view detailed technical specifications.
No datasheet is available for this part.