Essentra LEDS2E-3-01 technical specifications.
| Package/Case | Molded |
| Color | Clear |
| Diameter | 6mm |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 0.1875inch |
| Material | PVC, Nylon |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Essentra LEDS2E-3-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
