
General purpose LED spacer designed for 3mm and 5mm LEDs. Features a 6mm outside diameter and a 6.5mm height. Constructed from Nylon material with an external mount. This component has a length of 0.25 inches and is lead-free.
Essentra LEDS2E-4-01 technical specifications.
| Diameter | 6mm |
| Height | 6.5mm |
| Lead Free | Lead Free |
| Length | 0.25inch |
| Material | Nylon |
| Mount | External |
| Outside Diameter | 6mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Essentra LEDS2E-4-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
