Essentra LEDS2E-8-01 technical specifications.
| Diameter | 6mm |
| Height | 12.7mm |
| Lead Free | Lead Free |
| Length | 0.5inch |
| Material | Nylon |
| Outside Diameter | 6mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Essentra LEDS2E-8-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
