Essentra LEDS2M-420-01 technical specifications.
| Package/Case | Molded |
| Color | Natural, Beige |
| Height | 10.7mm |
| Length | 0.42inch |
| Material | Nylon |
| Package Quantity | 1000 |
| RoHS Compliant | No |
| Series | LEDS2M |
| RoHS | Not Compliant |
Download the complete datasheet for Essentra LEDS2M-420-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.