Essentra LEDS2M-550-01 technical specifications.
| Package/Case | Molded |
| Color | Natural |
| Diameter | 0.1563inch |
| Flammability Rating | UL94 V-2 |
| Height | 14mm |
| Lead Free | Lead Free |
| Length | 0.55inch |
| Material | Nylon |
| Package Quantity | 1000 |
| RoHS Compliant | No |
| Series | LEDS2M |
| Width | 5.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Essentra LEDS2M-550-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.