Essentra LF-1 technical specifications.
| Height | 22.8mm |
| Length | 28.3mm |
| Package Quantity | 250 |
| Panel Thickness | 1mm |
| Reach SVHC Compliant | No |
| Series | LF |
| Thickness | 0.31inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra LF-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
