Essentra LLF-1 technical specifications.
| Color | Black |
| Material | Polypropylene, Thermoplastic |
| Mount | Stud |
| Series | LLF |
| Shape | Cylindrical |
| RoHS | Compliant |
Download the complete datasheet for Essentra LLF-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.