Essentra LTG-199017 technical specifications.
| Color | Black |
| Features | WATERPROOF |
| Height | 0.28inch |
| Length | 0.67inch |
| Material | EPDM, Rubber |
| Mount | Cable |
| Panel Thickness | 2.03mm |
| Series | Richco, LTG |
| RoHS | Compliant |
Download the complete datasheet for Essentra LTG-199017 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.