Essentra LTG-3 technical specifications.
| Color | Grey |
| Features | WATERPROOF |
| Material | EPDM, Rubber |
| Panel Thickness | 4.06mm |
| Series | LTG |
| RoHS | Compliant |
Download the complete datasheet for Essentra LTG-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.