Essentra LTG-34715 technical specifications.
| Color | Grey |
| Features | WATERPROOF |
| Height | 0.24inch |
| Length | 0.77inch |
| Material | EPDM, Rubber |
| Mount | Cable |
| Packaging | Bulk |
| Panel Thickness | 4.06mm |
| Series | Richco, LTG |
| Width | 23.9mm |
| RoHS | Compliant |
Download the complete datasheet for Essentra LTG-34715 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.