Essentra LTP-1 technical specifications.
| Color | Black |
| Flange Diameter | 1.26inch |
| Halogen Free | Not Halogen Free |
| Height | 12.7mm |
| Material | Rubber, Silicone |
| Package Quantity | 1000 |
| Panel Thickness | 0.125inch |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | LTP |
| RoHS | Compliant |
Download the complete datasheet for Essentra LTP-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
