Essentra LTP-2 technical specifications.
| Color | Black |
| Flange Diameter | 1.54inch |
| Material | Rubber, Silicone |
| Package Quantity | 500 |
| Panel Thickness | 0.125inch |
| Series | LTP |
| RoHS | Compliant |
Download the complete datasheet for Essentra LTP-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.