Essentra MNI#4-2 technical specifications.
| Color | Natural |
| Diameter | 0.007inch |
| Height | 0.015inch |
| Material | Nylon |
| Thickness | 0.007inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra MNI#4-2 to view detailed technical specifications.
No datasheet is available for this part.