Essentra MNI-6-4 technical specifications.
| Color | Natural |
| Diameter | 3.6mm |
| Height | 0.031inch |
| Inside Diameter | 0.173inch |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Nylon |
| Outside Diameter | 0.205inch |
| Series | MNI |
| Shape | Circular |
| RoHS | Compliant |
Download the complete datasheet for Essentra MNI-6-4 to view detailed technical specifications.
No datasheet is available for this part.