Essentra MNI-8-24 technical specifications.
| Color | Blue, Clear |
| Inside Diameter | 0.16inch |
| Insulation Material | Nylon |
| Length | 0.51inch |
| Material | Nylon, PVC |
| Outside Diameter | 0.2inch |
| Package Quantity | 1000 |
| Series | MNI |
| Shape | Tubular |
| Thickness | 0.438inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra MNI-8-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.