Essentra MNI-8-4 technical specifications.
| Package/Case | Molded |
| Color | Clear |
| Insulation Material | Nylon |
| Material | Nylon |
| Series | Richco, MNI |
| RoHS | Compliant |
Download the complete datasheet for Essentra MNI-8-4 to view detailed technical specifications.
No datasheet is available for this part.