Essentra MNI#8-8 technical specifications.
| Body Material | Nylon |
| Package/Case | 125 |
| Color | Natural |
| Height | 0.039inch |
| Inside Diameter | 0.122inch |
| Material | Nylon |
| Mount | Screw |
| Outside Diameter | 0.145inch |
| Series | MNI |
| Shape | Circular |
| RoHS | Compliant |
Download the complete datasheet for Essentra MNI#8-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.