Essentra MNI-HT-4-220 technical specifications.
| Color | Black |
| Height | 0.14inch |
| Inside Diameter | 0.116inch |
| Length | 0.4inch |
| Material | Nylon, Glass, Polyphenylene |
| Outside Diameter | 0.215inch |
| Package Quantity | 1000 |
| Series | MNI-HT |
| Shape | Rectangular |
| Thickness | 0.072inch |
| Width | 0.61inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra MNI-HT-4-220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
