Essentra MSCBSM-M3-08-01 technical specifications.
| Body Height | 12.7mm |
| Material | Nylon |
| Mount | PCB |
| PCB Thickness | 1.57mm |
| RoHS | Compliant |
Download the complete datasheet for Essentra MSCBSM-M3-08-01 to view detailed technical specifications.
No datasheet is available for this part.