Essentra MSPS-12-01 technical specifications.
| Body Height | 19.1mm |
| Color | Clear |
| Flammability Rating | UL94 V-2 |
| Lead Free | Lead Free |
| Length | 1.033inch |
| Material | Nylon |
| Mount | Chassis |
| Mounting Hole Diameter | 0.157inch |
| Outside Diameter | 19.1mm |
| PCB Thickness | 1.57mm |
| Reach SVHC Compliant | No |
| Series | MSPS |
| Width | 100mm |
| Wire/Cable Diameter | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Essentra MSPS-12-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
