Essentra N-2B-BK technical specifications.
| Color | Black, Silver |
| Diameter | 3.2mm |
| Flammability Rating | UL94 V-2 |
| Lead Free | Lead Free |
| Material | Nylon, Polyamide, PA66 |
| Mount | Cable |
| Packaging | Bulk |
| Width | 0.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Essentra N-2B-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.