Essentra N-2B/N-2B.204 technical specifications.
| Color | Natural |
| Material | Nylon |
| Mount | Cable |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra N-2B/N-2B.204 to view detailed technical specifications.
No datasheet is available for this part.