Essentra N-4B-BK technical specifications.
| Color | Black, Natural |
| Diameter | 6.4mm |
| Flammability Rating | UL94 V-2 |
| Lead Free | Lead Free |
| Material | Nylon, Polyamide, PA66 |
| Mount | Screw |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | NB |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra N-4B-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.