Essentra N-5-BK technical specifications.
| Color | Black |
| Diameter | 7.95mm |
| Inside Diameter | 4.37mm |
| Lead Free | Lead Free |
| Material | Nylon, Polyamide, PA66 |
| Packaging | Bulk |
| Series | Richco |
| Thickness | 1.14mm |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra N-5-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.