Essentra N-8 technical specifications.
| Color | Natural, Black |
| Material | Nylon, Polyamide, PA66 |
| Mount | Cable |
| Width | 9.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Essentra N-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
