
Essentra N-8B/N-8B.204 technical specifications.
| Color | Black |
| Material | Nylon |
| Mount | Cable |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra N-8B/N-8B.204 to view detailed technical specifications.
No datasheet is available for this part.
