Essentra NE16 technical specifications.
| Color | Black, Grey, Silver |
| Diameter | 25.4mm |
| Lead Free | Lead Free |
| Material | Aluminium |
| Mount | Screw |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | NE |
| RoHS | Compliant |
Download the complete datasheet for Essentra NE16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.