Essentra NE9 technical specifications.
| Package/Case | Dipped |
| Color | Black, Silver |
| Diameter | 14.3mm |
| Lead Free | Lead Free |
| Material | Aluminium |
| Packaging | Bulk |
| Series | Richco |
| RoHS | Compliant |
Download the complete datasheet for Essentra NE9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.