Essentra NMS31201 technical specifications.
| Length | 12.2mm |
| Material | Nylon |
| Mount | Screw |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Essentra NMS31201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
