Essentra NNE-1587-M4 technical specifications.
| Material | Nylon |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NNE |
| Thickness | 0.315inch |
| Width | 0.276inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra NNE-1587-M4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
