Essentra NS-03-16 technical specifications.
| Package/Case | 197 |
| Color | Natural |
| Gender | Female, Female |
| Inside Diameter | 0.197inch |
| Length | 0.453inch |
| Material | Nylon |
| Outside Diameter | 0.472inch |
| Package Quantity | 1000 |
| Series | NS |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Essentra NS-03-16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.