Essentra NSE 1207 M2 20 technical specifications.
| Length | 20mm |
| Material | Nylon |
| Mount | Screw |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Essentra NSE 1207 M2 20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.