Essentra NSE 1207 M3 5 technical specifications.
| Head Diameter | 0.216inch |
| Head Height | 0.078inch |
| Length | 0.275inch |
| Material | Nylon |
| Mount | Screw |
| Package Quantity | 5000 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NSE |
| RoHS | Compliant |
Download the complete datasheet for Essentra NSE 1207 M3 5 to view detailed technical specifications.
No datasheet is available for this part.