Essentra NSE 1207 M4 12 technical specifications.
| Head Diameter | 0.275inch |
| Head Height | 0.102inch |
| Length | 0.574inch |
| Material | Nylon, Plastic |
| Mount | Screw |
| Package Quantity | 5000 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NSE |
| RoHS | Compliant |
Download the complete datasheet for Essentra NSE 1207 M4 12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.