Essentra NSE-1207-M5-30 technical specifications.
| Head Diameter | 0.335inch |
| Head Height | 0.13inch |
| Length | 30mm |
| Material | Nylon |
| Mount | Screw |
| Package Quantity | 5000 |
| Reach SVHC Compliant | No |
| Series | NSE |
| RoHS | Compliant |
Download the complete datasheet for Essentra NSE-1207-M5-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.