Essentra NSE 1207 M6 25 technical specifications.
| Head Diameter | 0.394inch |
| Head Height | 0.153inch |
| Length | 1.137inch |
| Material | Nylon |
| Mount | Screw |
| Package Quantity | 5000 |
| Reach SVHC Compliant | No |
| Series | NSE |
| RoHS | Compliant |
Download the complete datasheet for Essentra NSE 1207 M6 25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.