Essentra NSE-34812-M3-5 technical specifications.
| Head Diameter | 0.236inch |
| Head Height | 0.094inch |
| Length | 0.291inch |
| Material | Nylon |
| Mount | Screw |
| Package Quantity | 5000 |
| Series | NSE |
| RoHS | Compliant |
Download the complete datasheet for Essentra NSE-34812-M3-5 to view detailed technical specifications.
No datasheet is available for this part.