Essentra NSE-34812-M5-10 technical specifications.
| Head Diameter | 0.374inch |
| Head Height | 0.146inch |
| Length | 0.539inch |
| Material | Nylon |
| Mount | Screw |
| Package Quantity | 5000 |
| Series | NSE |
| RoHS | Compliant |
Download the complete datasheet for Essentra NSE-34812-M5-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.