Essentra NSS-4-16-01 technical specifications.
| Head Diameter | 0.209inch |
| Head Height | 0.07inch |
| Length | 1.07inch |
| Material | Nylon |
| Mount | Screw |
| Reach SVHC Compliant | No |
| Series | NSS-NSP |
| RoHS | Compliant |
Download the complete datasheet for Essentra NSS-4-16-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
