Essentra NTS-10 technical specifications.
| Color | Natural |
| Gender | Male, Female |
| Lead Free | Lead Free |
| Length | 0.63inch |
| Material | Nylon |
| Outside Diameter | 0.236inch |
| Package Quantity | 1000 |
| Series | NTS |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for Essentra NTS-10 to view detailed technical specifications.
No datasheet is available for this part.