The NTS-12 is a nylon threaded terminal from Essentra, available in quantities of 1000. It features a natural color and is made from lead-free material. The terminal has a male and female gender and a threaded design. It measures 0.75inch in length and 0.236inch in outside diameter.
Checking distributor stock and pricing after the page loads.
| Color | Natural |
| Gender | Male, Female |
| Lead Free | Lead Free |
| Length | 0.75inch |
| Material | Nylon |
| Outside Diameter | 0.236inch |
| Package Quantity | 1000 |
| Series | NTS |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |