The NTS-15A is a nylon threaded connector from Essentra, available in quantities of 1000. It features a natural color and is made from lead-free nylon material. The connector has a threaded design with an outside diameter of 0.236inch and a length of 0.827inch.
Checking distributor stock and pricing after the page loads.
| Color | Natural |
| Gender | Male, Female |
| Lead Free | Lead Free |
| Length | 0.827inch |
| Material | Nylon |
| Outside Diameter | 0.236inch |
| Package Quantity | 1000 |
| Series | NTS |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |