6 Albalite Clr Ref, Wh Trim
Checking distributor stock and pricing after the page loads.
| Color | Natural |
| Gender | Male, Female |
| Lead Free | Lead Free |
| Length | 1.122inch |
| Material | Nylon |
| Outside Diameter | 0.236inch |
| Package Quantity | 1000 |
| Series | NTS |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |