HEX STANDOFF M3 NYLON 25MM
Checking distributor stock and pricing after the page loads.
| Color | Natural |
| Gender | Male, Female |
| Lead Free | Lead Free |
| Length | 1.24inch |
| Material | Nylon |
| Outside Diameter | 0.236inch |
| Package Quantity | 500 |
| Series | NTS |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |