The NTS-7 series from Essentra features threaded nylon fasteners with a lead-free material composition. These fasteners are available in quantities of 1000 and have an outside diameter of 0.236inch. They are made from nylon material and have a length of 0.524inch. The NTS-7 series is designed for use in various applications and meets the requirements for lead-free components.
Checking distributor stock and pricing after the page loads.
| Color | Natural |
| Gender | Male, Female |
| Lead Free | Lead Free |
| Length | 0.524inch |
| Material | Nylon |
| Outside Diameter | 0.236inch |
| Package Quantity | 1000 |
| Series | NTS |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |