Essentra NWE-34815-M3 technical specifications.
| Package/Case | 100 |
| Inside Diameter | 3.2mm |
| Material | Nylon |
| Outside Diameter | 7mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Richco |
| RoHS | Compliant |
Download the complete datasheet for Essentra NWE-34815-M3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.