Essentra OF-250 technical specifications.
| Color | Natural, Clear |
| Lead Free | Lead Free |
| Material | Nylon |
| Mount | Free Hanging |
| Number of Positions | 1 |
| Series | Richco, OF |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Essentra OF-250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.